
* Images are for reference only
CAT28LV64WI-25T
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT28LV64WI-25T
- JLCPCB Part #
- C19480577
- Package
- SOIC-28
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 3V~3.6V 5ms 64Kbit Hardware write protection function、Software write protection function、Power-down/Power-up protection circuit Parallel Port (Parallel) SOIC-28 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1314
200+
$2.4468
500+
$2.3649
1000+
$2.3248
Welcome back, may I help you?