
* Images are for reference only
CAT25C08YGI-1.8-T3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25C08YGI-1.8-T3
- JLCPCB Part #
- C5591124
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 8Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI TSSOP-14 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4221
1000+
$0.1684
2500+
$0.1628
5000+
$0.1600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?