This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25640T1-10TI

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25640T1-10TI
JLCPCB Part #
C19349721
Package
TSSOP-14
Description
-40℃~+85℃ 1,000,000 cycles 100 Years 3MHz 4.5V~5.5V 5ms 64Kbit SPI TSSOP-14 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0601
200+ $5.6102
500+ $5.4234
1000+ $5.3300

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons