
* Images are for reference only
CAT25AM02C8CTR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25AM02C8CTR
- JLCPCB Part #
- C900832
- Package
- WLCSP-8
- Description
- 0℃~+70℃ 1,000,000 cycles 1.6V~3.6V 100 Years 10ms 2Mbit 5MHz Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI WLCSP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3621
200+
$2.0761
500+
$2.0035
1000+
$1.9664
Related Products
Welcome back, may I help you?