
* Images are for reference only
CAT25640HU3IGT3E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25640HU3IGT3E
- JLCPCB Part #
- C6479057
- Package
- UDFN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 5ms 64Kbit Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI UDFN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0958
200+
$0.4371
500+
$0.4226
1000+
$0.4162
Welcome back, may I help you?