
* Images are for reference only
CAT24M01YI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT24M01YI-GT3
- JLCPCB Part #
- C233776
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 1Mbit 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2716
10+
$1.0725
30+
$0.9714
100+
$0.8413
500+
$0.7819
1000+
$0.7498
Related Products
Welcome back, may I help you?