CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. NCP81140MNTXG
NCP81140MNTXG
Extended
* Images are for reference only

NCP81140MNTXG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81140MNTXG
JLCPCB Part #
C895009
Package
QFN-32-EP(4x4)
Description
-40℃~+125℃ 1.65V~1.75V 25mA 280kHz~650kHz 4 4.75V~5.25V Buck Buck External Yes QFN-32-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching280kHz~650kHz
Voltage - Supply4.75V~5.25V
Quiescent Current25mA
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.65V~1.75V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. NCP81140MNTXG
NCP81140MNTXG

* Images are for reference only

NCP81140MNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81140MNTXG
JLCPCB Part #
C895009
Package
QFN-32-EP(4x4)
Description
-40℃~+125℃ 1.65V~1.75V 25mA 280kHz~650kHz 4 4.75V~5.25V Buck Buck External Yes QFN-32-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81140MNTXG

* Images are for reference only

NCP81140MNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81140MNTXG
JLCPCB Part #
C895009
Package
QFN-32-EP(4x4)
Description
-40℃~+125℃ 1.65V~1.75V 25mA 280kHz~650kHz 4 4.75V~5.25V Buck Buck External Yes QFN-32-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81140MNTXG Specifications

NCP81140MNTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageQFN-32-EP(4x4)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching280kHz~650kHz
Voltage - Supply4.75V~5.25V
Quiescent Current25mA
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.65V~1.75V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81140MNTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81140MNTXG Documents

NCP81140MNTXG datasheets or manufacturer documentation.

Datasheet: NCP81140MNTXG Datasheet (PDF)

NCP81140MNTXG Schematic Symbol & PCB Footprint

The NCP81140MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.