This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAT24C04YGI-T3

Extended
Manufacturer
onsemi
MFR.Part #
CAT24C04YGI-T3
JLCPCB Part #
C6528095
Package
TSSOP-8
Description
-40℃~+85℃ 1.7V~5.5V 4Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C TSSOP-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3926
1000+ $0.1567
2500+ $0.1514
5000+ $0.1489

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons