This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAT93C56WGI

Extended
Manufacturer
onsemi
MFR.Part #
CAT93C56WGI
JLCPCB Part #
C7228223
Package
SOIC-8
Description
-40℃~+85℃ 2.5V~5.5V 2Kbit Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SOIC-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4515
1000+ $0.1801
2500+ $0.1741
5000+ $0.1712

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons