
* Images are for reference only
74F543SC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F543SC
- JLCPCB Part #
- C3587311
- Package
- SOP-24
- Description
- 0℃~+70℃ 1 24mA、64mA 3mA 4.5V~5.5V 74F 8 Bidirectional Tri-State SOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5076
200+
$0.1966
500+
$0.1902
900+
$0.1870
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?