* Images are for reference only
19R685C
- Manufacturer
- muRata
- MFR.Part #
- 19R685C
- JLCPCB Part #
- C5490319
- Package
- -
- Description
- 6.8 mH Unshielded Wirewound Inductor 290 mA 5.7Ohm Max Radial, Vertical Cylinder
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 19R685C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
19R685C technical specifications, attributes, and parameters.
19R685C symbol, PCB footprint from the free EasyEDA PCB design tool.
19R685C datasheets or manufacturer documentation.
Datasheet: 19R685C Datasheet (PDF)
Minimum: 3
Full Reel: 80
Total: $0
Available Order Qty: 0
In-stock Item Pricing