
* Images are for reference only
ER1840-19JR
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- ER1840-19JR
- JLCPCB Part #
- C3350127
- Package
- Plugin,D4.8xL11.1mm
- Description
- 155mΩ 3.6uH 30@7.9MHz 65MHz 870mA ±5% 插件,D4.8xL11.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2884
200+
$7.4656
500+
$7.2023
1000+
$7.0738
Welcome back, may I help you?