
67144080
- Manufacturer
- MFR.Part #
- 67144080
- JLCPCB Part #
- C3350095
- Package
- -
- Description
- 1.15A 1.15A 45mΩ 54uH - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Schott Corporation | |
| Package | - | |
| Inductance | 54uH | |
| Current - Saturation(Isat) | 1.15A | |
| Current Rating | 1.15A | |
| DC Resistance(DCR) | 45mΩ |

* Images are for reference only
67144080
Extended- Manufacturer
- MFR.Part #
- 67144080
- JLCPCB Part #
- C3350095
- Package
- -
- Description
- 1.15A 1.15A 45mΩ 54uH - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
67144080
Extended- Manufacturer
- MFR.Part #
- 67144080
- JLCPCB Part #
- C3350095
- Package
- -
- Description
- 1.15A 1.15A 45mΩ 54uH - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67144080 Specifications
67144080 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Schott Corporation | |
| Package | - | |
| Inductance | 54uH | |
| Current - Saturation(Isat) | 1.15A | |
| Current Rating | 1.15A | |
| DC Resistance(DCR) | 45mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67144080. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67144080 Schematic Symbol & PCB Footprint
The 67144080 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.