
* Images are for reference only
MGGB2012M190HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB2012M190HT-LF
- JLCPCB Part #
- C281161
- Package
- 0805
- Description
- 1 19Ω@100MHz 2A 50mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1195
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0097
500+
$0.0075
1500+
$0.0063
4000+
$0.0055
24000+
$0.0049
48000+
$0.0046
Related Products
Welcome back, may I help you?