
* Images are for reference only
MGGB1005M190HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB1005M190HT-LF
- JLCPCB Part #
- C281132
- Package
- 0402
- Description
- 1 19Ω@100MHz 300mA 50mΩ ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
500+
$0.0036
1500+
$0.0031
10000+
$0.0027
20000+
$0.0024
50000+
$0.0022
Related Products
Welcome back, may I help you?