
* Images are for reference only
QA2009AWV-09-D1CB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2009AWV-09-D1CB1-R
- JLCPCB Part #
- C49194921
- Package
- SMD,P=2mm
- Description
- -40℃~+125℃ 1 125V 1x9P 2mm 3A 6.4mm 9 9.4mm 9P PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2027
50+
$0.1603
150+
$0.1421
500+
$0.1195
2500+
$0.1094
5000+
$0.1034
Related Products
Welcome back, may I help you?