
* Images are for reference only
A1506AWV-04-F4MB1-R-M
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1506AWV-04-F4MB1-R-M
- JLCPCB Part #
- C49296478
- Package
- SMD,P=1.5mm
- Description
- -40℃~+125℃ 1 1.5mm 100V 1x4P 2A 4 4P 6.8mm 7.25mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 660
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$0.1607
50+
$0.1273
150+
$0.1128
700+
$0.0948
2800+
$0.0869
4900+
$0.0821
Related Products