
* Images are for reference only
A1507AWR-02-D1MA1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1507AWR-02-D1MA1-R
- JLCPCB Part #
- C49296493
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.5mm 100V 1x2P 2 2A 2P 5.8mm 7.5mm 8.65mm PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
100+
$0.0591
300+
$0.0516
800+
$0.0459
4800+
$0.0412
9600+
$0.0390
Related Products
Welcome back, may I help you?