
* Images are for reference only
A2001AWV-10-F2MA-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2001AWV-10-F2MA-R-X
- JLCPCB Part #
- C50325146
- Package
- SMD,P=2mm
- Description
- -25℃~+105℃ 1 10 10P 1x10P 250V 2A 2mm 6.5mm 6.5mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
50+
$0.0649
150+
$0.0565
700+
$0.0504
2800+
$0.0452
4900+
$0.0428
Related Products