
* Images are for reference only
A2002AWV-02-F3MA-R-X-G1
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2002AWV-02-F3MA-R-X-G1
- JLCPCB Part #
- C50325169
- Package
- SMD,P=2mm
- Description
- -25℃~+105℃ 1 1x2P 2 250V 2A 2P 2mm 6.35mm 8.9mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 312
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 312
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
100+
$0.0283
600+
$0.0279
1200+
$0.0275
Related Products
Welcome back, may I help you?