
* Images are for reference only
A1006AWV-208-D2CA1-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1006AWV-208-D2CA1-R-X
- JLCPCB Part #
- C49371872
- Package
- SMD,P=1mm
- Description
- -25℃~+105℃ 1 1A 1mm 1x8P 4.75mm 5.8mm 50V 8 8P PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
50+
$0.0828
150+
$0.0722
1000+
$0.0642
2000+
$0.0579
5000+
$0.0547
Related Products
Welcome back, may I help you?