
* Images are for reference only
A1253AWR-02-F1CB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1253AWR-02-F1CB1-R
- JLCPCB Part #
- C49194925
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 1A 1x2P 2 2P 4.25mm 4.85mm 5.75mm 50V Auxiliary Solder Pin Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 861
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 861
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0256
1000+
$0.0217
2000+
$0.0193
10000+
$0.0173
20000+
$0.0162
Welcome back, may I help you?