
* Images are for reference only
A1253AWV-10-F1CB1-R-X-4
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1253AWV-10-F1CB1-R-X-4
- JLCPCB Part #
- C49194942
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 10 10P 15.75mm 1A 1x10P 4.15mm 4.95mm 50V Auxiliary Solder Pin Beige LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 824
In-stock Item Pricing
Qty Unit Price
1+
$0.2247
50+
$0.1778
150+
$0.1577
1000+
$0.1326
2000+
$0.1214
5000+
$0.1147
Welcome back, may I help you?