
* Images are for reference only
A1006AWR-210-D2CA1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1006AWR-210-D2CA1-R
- JLCPCB Part #
- C49371866
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 10 10P 1A 1mm 1x10P 5.65mm 50V 6.4mm PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.1129
50+
$0.0898
150+
$0.0782
900+
$0.0697
2700+
$0.0628
5400+
$0.0592
Related Products