
* Images are for reference only
TVAF03-N015B2L-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF03-N015B2L-R
- JLCPCB Part #
- C19270996
- Package
- SMD-4P,3.3x3.3mm
- Description
- -40℃~+85℃ 1.5mm 1.8N 12V 3.3mm 3.3mm 300,000 cycles 50mA No Round Button SMD(SMT) Tab Surface Mount,Vertical White Without Bracket SMD-4P,3.3x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1919
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1905
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
100+
$0.0529
300+
$0.0464
1000+
$0.0415
4000+
$0.0370
8000+
$0.0351
Related Products
Welcome back, may I help you?