
* Images are for reference only
TVEF02-E025BB-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVEF02-E025BB-R
- JLCPCB Part #
- C19271090
- Package
- SMD-5P,6.4x6.2mm
- Description
- -40℃~+85℃ 12V 2.5mm 50mA 6.2mm 6.4mm No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-5P,6.4x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
100+
$0.0497
300+
$0.0431
1500+
$0.0366
4500+
$0.0328
10500+
$0.0307
Related Products
Welcome back, may I help you?