
* Images are for reference only
TVAF03-E015C2L-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF03-E015C2L-R
- JLCPCB Part #
- C19270999
- Package
- SMD-6P,3.3x3.3mm
- Description
- -40℃~+85℃ 1.5mm 100,000 cycles 12V 2.5N 3.3mm 3.3mm 50mA No Round Button SMD(SMT) Tab Surface Mount,Vertical White Without Bracket SMD-6P,3.3x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 706
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 705
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0536
300+
$0.0472
1000+
$0.0422
4000+
$0.0362
8000+
$0.0343
Related Products
Welcome back, may I help you?