
* Images are for reference only
TVAF02-N020C2-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF02-N020C2-R
- JLCPCB Part #
- C19270995
- Package
- SMD-4P,3.5x3mm
- Description
- -40℃~+85℃ 12V 2.5N 2mm 3.5mm 3mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab Without Bracket SMD-4P,3.5x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 605
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 584
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
100+
$0.0393
300+
$0.0387
1000+
$0.0380
Related Products
Welcome back, may I help you?