
* Images are for reference only
TVAF17-EC2-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF17-EC2-R
- JLCPCB Part #
- C19271033
- Package
- SMD-6P,3.3x3.3mm
- Description
- -40℃~+85℃ 0.85mm 100,000 cycles 12V 2.5N 3.3mm 3.3mm 50mA Black No Round Button SMD(SMT) Tab Without Bracket SMD-6P,3.3x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
100+
$0.0630
300+
$0.0553
1000+
$0.0495
5000+
$0.0384
10000+
$0.0360
Related Products
Welcome back, may I help you?