
* Images are for reference only
TMHM40-A060CNW-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TMHM40-A060CNW-R
- JLCPCB Part #
- C47117008
- Package
- SMD-6P,8.1x7.7mm
- Description
- -25℃~+70℃ 10,000 Cycles 12V 50mA 6mm 7.7mm 8.1mm DPDT Gull Wing No Round Button Surface Mount,Vertical Without Bracket SMD-6P,8.1x7.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 773
In-stock Item Pricing
Qty Unit Price
1+
$0.6236
10+
$0.5560
30+
$0.5237
100+
$0.4899
700+
$0.4480
1400+
$0.4383
Related Products
Welcome back, may I help you?