
* Images are for reference only
THAM16-030BW2-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- THAM16-030BW2-R
- JLCPCB Part #
- C19271030
- Package
- SMD,6.2x3.5mm
- Description
- -40℃~+85℃ 1.8N 12V 3.5mm 500,000 Cycles 50mA 6.2mm No SMD(SMT) Tab SPST Surface Mount, Right Angle Torx Button With Bracket SMD,6.2x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 917
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 917
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0900
150+
$0.0784
500+
$0.0697
2000+
$0.0575
4000+
$0.0540
Related Products
Welcome back, may I help you?