
* Images are for reference only
TVAU29-N017C2W-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAU29-N017C2W-R
- JLCPCB Part #
- C19271048
- Package
- SMD-4P,3.5x2.7mm
- Description
- -40℃~+85℃ 1.7mm 100,000 cycles 12V 2.5N 2.7mm 3.5mm 50mA No SMD(SMT) Tab Surface Mount,Vertical Torx Button White Without Bracket SMD-4P,3.5x2.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 418
Minimum: 1
Full Reel: 4000
Total: $0.01
Add To List
Available Order Qty: 408
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0788
150+
$0.0693
500+
$0.0621
2500+
$0.0564
4000+
$0.0536
Welcome back, may I help you?