
* Images are for reference only
3X013560CP
Extended
- Manufacturer
- huaxindianzi
- MFR.Part #
- 3X013560CP
- JLCPCB Part #
- C19723348
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13.56MHz 20pF 60Ω Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3120
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3120
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0496
300+
$0.0430
3000+
$0.0380
6000+
$0.0342
9000+
$0.0322
Related Products
Welcome back, may I help you?