
* Images are for reference only
3X026000PP
Extended
- Manufacturer
- huaxindianzi
- MFR.Part #
- 3X026000PP
- JLCPCB Part #
- C19723359
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 26MHz 60Ω 7.5pF Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0541
300+
$0.0472
3000+
$0.0420
6000+
$0.0380
9000+
$0.0359
Related Products
Welcome back, may I help you?