
* Images are for reference only
SXT32415BB48-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BB48-11.0592M
- JLCPCB Part #
- C7344978
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11.0592MHz 15pF 250Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6556
200+
$0.2626
500+
$0.2529
1000+
$0.2497
Related Products

SXT32419BB48-11.0592M
Suntsu Electronics, Inc.
$0.6556

SXT32410BB48-11.0592M
Suntsu Electronics, Inc.
$0.7700

SXT32418BB48-11.0592M
Suntsu Electronics, Inc.
$0.6556

SXT32417AA16-38.400M
Suntsu Electronics, Inc.
$0.6701

830105961309
Wurth Elektronik
$0.7329

QT325G-19.200MAAE-T
QST Products, LLC
$0.5477
Welcome back, may I help you?