
* Images are for reference only
E3113BGR-10D0003Q3U1930
Extended
- Manufacturer
- hongqiguang
- MFR.Part #
- E3113BGR-10D0003Q3U1930
- JLCPCB Part #
- C5722806
- Package
- SMD-4P
- Description
- -40℃~+85℃ 10mA 285mcd~715mcd Red, Emerald Green, Blue SMD-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7585
200+
$0.3034
500+
$0.2921
1000+
$0.2873
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?