
* Images are for reference only
F1081NG--20C000542U1930
Extended
- Manufacturer
- hongqiguang
- MFR.Part #
- F1081NG--20C000542U1930
- JLCPCB Part #
- C5737770
- Package
- SMD
- Description
- -40℃~+85℃ 120° 2.7V~3.9V 20mA 285mcd~715mcd 515nm~535nm 517nm Discrete Diode Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
1000+
$0.1964
2500+
$0.1898
5000+
$0.1865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?