This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B2632USUG20C000413U1930

Extended
Manufacturer
hongqiguang
MFR.Part #
B2632USUG20C000413U1930
JLCPCB Part #
C6128387
Package
1205
Description
-40℃~+85℃ 130° 2.4V 20mA 285mcd 573nm、632nm 635nm Common Cathode Red, Emerald Green Water Clear 1205 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3025
1000+ $0.1207
2500+ $0.1167
5000+ $0.1148

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons