GW JDSTS2.EM-H4H7-A737-1-65-2-R33
Extended
* Images are for reference only
GW JDSTS2.EM-H4H7-A737-1-65-2-R33
Attributes
Value
Manufacturer
MFR.Part #
GW JDSTS2.EM-H4H7-A737-1-65-2-R33
JLCPCB Part #
C2899304
Package
SMD-4P
Description
120° 2.84V 3000K 65mA White SMD-4P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
PackageSMD-4P
Color Temperature3000K
Viewing Angle120°
Illumination ColorWhite
Forward Current65mA
Voltage - Forward(Vf)2.84V