This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M2

Extended
Manufacturer
hongjiacheng
MFR.Part #
M2
JLCPCB Part #
C18199094
Package
SMA
Description
-55℃~+150℃ 1 Independent 100V 1A 1V@1A 2mA@100V 30A SMA Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1445

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0163
200+ $0.0065
500+ $0.0063
1000+ $0.0062

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons