
* Images are for reference only
2RD800-L8
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2RD800-L8
- JLCPCB Part #
- C52741266
- Package
- Plugin,D8xL6mm
- Description
- -40℃~+85℃ 1.5kV 1.5pF 2 20kA 8.3mm 800V ±20% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5363
10+
$0.4248
30+
$0.3780
100+
$0.3182
500+
$0.2908
1000+
$0.2762
Related Products
Welcome back, may I help you?