
* Images are for reference only
H12VHD1U
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H12VHD1U
- JLCPCB Part #
- C53446663
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1.02nF 12V 13.3V 190A 1uA 24V 4.2kW ESD SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3024
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3024
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
100+
$0.0517
300+
$0.0451
3000+
$0.0403
6000+
$0.0363
9000+
$0.0344
Related Products
Welcome back, may I help you?