
* Images are for reference only
HR71L33V
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- HR71L33V
- JLCPCB Part #
- C54560859
- Package
- SOT-89
- Description
- -25℃~+85℃ 1 100mA 25mV@(1mA) 2uA 3.3V 30V Fixed Over Current Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9926
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9926
In-stock Item Pricing
Qty Unit Price
1+
$0.0654
100+
$0.0520
300+
$0.0452
1000+
$0.0403
5000+
$0.0361
10000+
$0.0342
Welcome back, may I help you?