
* Images are for reference only
4532-300
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 4532-300
- JLCPCB Part #
- C52741163
- Package
- 1812
- Description
- -40℃~+85℃ 0.5pF 2 2kA 300V 850V ±30% 1812 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2385
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2381
In-stock Item Pricing
Qty Unit Price
1+
$0.1828
50+
$0.1448
150+
$0.1286
500+
$0.1083
2500+
$0.0993
5000+
$0.0938
Related Products
Welcome back, may I help you?