
* Images are for reference only
14D471KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D471KJ
- JLCPCB Part #
- C53435724
- Package
- Plugin,P=7.5mm
- Description
- 175J 300V 385V 423V~517V 430pF@1kHz 6kA 775V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 864
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.1617
50+
$0.1281
300+
$0.1138
600+
$0.0957
2400+
$0.0878
5100+
$0.0830
Related Products
Welcome back, may I help you?