
* Images are for reference only
SMD1812-020-33
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMD1812-020-33
- JLCPCB Part #
- C53055781
- Package
- 1812
- Description
- -40℃~+85℃ 200mA 20ms 30A 33V 350mΩ 400mA 5Ω 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3076
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3076
In-stock Item Pricing
Qty Unit Price
1+
$0.0616
100+
$0.0490
300+
$0.0429
1500+
$0.0381
4500+
$0.0344
10500+
$0.0324
Related Products
Welcome back, may I help you?