
* Images are for reference only
4240-400
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 4240-400
- JLCPCB Part #
- C52741176
- Package
- SMD,4.2x4mm
- Description
- -40℃~+85℃ 1kV 1pF 2 3kA 400V ±30% SMD,4.2x4mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3506
50+
$0.2778
150+
$0.2465
1000+
$0.2076
2000+
$0.1903
5000+
$0.1798
Related Products
Welcome back, may I help you?