
* Images are for reference only
3RA600-S5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3RA600-S5
- JLCPCB Part #
- C52741219
- Package
- SMD-3P,7.6x5mm
- Description
- -40℃~+85℃ 1.2kV 1pF 3 5kA 600V ±20% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.5734
10+
$0.4652
30+
$0.4103
100+
$0.3570
500+
$0.3247
1000+
$0.3085
Related Products
Welcome back, may I help you?