
* Images are for reference only
14D271K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D271K
- JLCPCB Part #
- C49072888
- Package
- Plugin,P=7.5mm
- Description
- 175V 225V 243V~297V 4.5kA 455V 600mW 650pF 85J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1677
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1672
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
50+
$0.1173
250+
$0.1021
500+
$0.0908
2500+
$0.0784
5000+
$0.0739
Related Products
Welcome back, may I help you?