
* Images are for reference only
HX-PHD2.0-2x6A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHD2.0-2x6A
- JLCPCB Part #
- C53055828
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 12P 14mm 2 250V 2mm 2mm 2x6P 3A 5.1mm 6 6.5mm Beige Brass PA6T PHD Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0545
300+
$0.0476
2000+
$0.0423
4000+
$0.0381
10000+
$0.0360
Related Products
Welcome back, may I help you?